PIC16F84-04I/SO
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
- RoHS 10 Compliant
- Tariff Charges
All PICmicro microcontrollers employ an advanced RISC architecture. PIC16F8X devices have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with a separate 8-bit wide data bus. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set is used to achieve a very high performance level. PIC16F84 microcontrollers typically achieve a 2:1 code compression and up to a 4:1 speed improvement (at 20 MHz) over other 8-bit microcontrollers in their class.
- Only 35 single word instructions to learn
- All instructions single cycle except for program branches which are two-cycle
- Operating speed: DC - 10 MHz clock input DC - 400 ns instruction cycle
- 14-bit wide instructions
- 8-bit wide data path
- 15 special function hardware registers
- Eight-level deep hardware stack
- Direct, indirect and relative addressing modes
- Four interrupt sources: - External RB0/INT pin - TMR0 timer overflow - PORTB<7:4> interrupt on change - Data EEPROM write complete
- 1000 erase/write cycles Flash program memory
- 10,000,000 erase/write cycles EEPROM data memory
- EEPROM Data Retention > 40 years Peripheral Features:
- 13 I/O pins with individual direction control
- High current sink/source for direct LED drive - 25 mA sink max. per pin - 20 mA source max. per pin
- TMR0: 8-bit timer/counter with 8-bit programmable prescaler Pin Diagrams Special Microcontroller Fea
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F8x | ||
| 13 | ||
| 18 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F8x Series Microcontrollers | ||
| 1.75 KB | ||
| 68 byte | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |