PDP SEO Portlet

PIC16F84-04I/P

MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F84-04I/P
Secondary Manufacturer Part#: PIC16F84-04I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All PICmicro microcontrollers employ an advanced RISC architecture. PIC16F8X devices have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with a separate 8-bit wide data bus. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set is used to achieve a very high performance level. PIC16F84 microcontrollers typically achieve a 2:1 code compression and up to a 4:1 speed improvement (at 20 MHz) over other 8-bit microcontrollers in their class.

  • Only 35 single word instructions to learn
  • All instructions single cycle except for program branches which are two-cycle
  • Operating speed: DC - 10 MHz clock input DC - 400 ns instruction cycle
  • 14-bit wide instructions
  • 8-bit wide data path
  • 15 special function hardware registers
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Four interrupt sources: - External RB0/INT pin - TMR0 timer overflow - PORTB<7:4> interrupt on change - Data EEPROM write complete
  • 1000 erase/write cycles Flash program memory
  • 10,000,000 erase/write cycles EEPROM data memory
  • EEPROM Data Retention > 40 years Peripheral Features:
  • 13 I/O pins with individual direction control
  • High current sink/source for direct LED drive - 25 mA sink max. per pin - 20 mA source max. per pin
  • TMR0: 8-bit timer/counter with 8-bit programmable prescaler Pin Diagrams Special Microcontroller Fea

Technical Attributes

Find Similar Parts

Description Value
PIC16
PDIP
Through Hole
PIC16
PIC16F8x
13
18
4
85 °C
-40 °C
PIC16 Family PIC16F8x Series Microcontrollers
1.75 KB
68 byte
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$7.61429
200+
$7.2027
400+
$7.01316
800+
$6.83333
1600+
$6.6625