PIC16F819T-E/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
- Low-Power Features:
- Power-Managed modes:
- Primary Run: XT, RC oscillator, 87 ?A, 1 MHz, 2V
- INTRC: 7 ?A, 31.25 kHz, 2V
- Sleep: 0.2 ?A, 2V
- Timer1 oscillator: 1.8 ?A, 32 kHz, 2V
- Watchdog Timer: 0.7 ?A, 2V
- Wide operating voltage range:
- Industrial: 2.0V to 5.5V Oscillators:
- Three Crystal modes:
- LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode:
- ECIO: up to 20 MHz
- Internal oscillator block:
- 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz Peripheral Features:
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16F8xx | ||
| 16 | ||
| 20 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F8xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |