PIC16F818-I/SS
8-bit MCU, PIC, 20 MHz, 1.75 KB, 128 B, 20 Pins, SSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F818-I/SS
Secondary Manufacturer Part#: PIC16F818-I/SS
- RoHS 10 Compliant
- Tariff Charges
The PIC16F818-I/SS is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.75kB of addressable program memory size, 128bytes of data memory size, 16 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 128bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Capture/Compare/PWM (CCP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16F8xx | ||
| 16 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F8xx Series Microcontrollers | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |