PIC16F818-E/SS
8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, PIC16, 20 MHz, 1.75 KB, 18 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F818-E/SS
Secondary Manufacturer Part#: PIC16F818-E/SS
- RoHS 10 Compliant
- Tariff Charges
The PIC16F818 belongs to the Mid-Range family of the PICmicro devices. The devices differ from each other in the amount of Flash program memory, data memory and data EEPROM.
- Low-Power Features:
- Power-Managed modes: - Primary Run: XT, RC oscillator, 87 µA, 1 MHz, 2V - INTRC: 7 µA, 31.25 kHz, 2V - Sleep: 0.2 µA, 2V
- Timer1 oscillator: 1.8 µA, 32 kHz, 2V
- Watchdog Timer: 0.7 µA, 2V
- Wide operating voltage range: - Industrial: 2.0V to 5.5V Oscillators:
- Three Crystal modes: - LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode: - ECIO: up to 20 MHz
- Internal oscillator block: - 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz Peripheral Features:
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) modul
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16F8xx | ||
| 16 | ||
| 20 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F8xx Series Microcontrollers | ||
| 1.75 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |