PDP SEO Portlet

PIC16F785-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F785-I/P
Secondary Manufacturer Part#: PIC16F785-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20-Pin Flash-Based, 8-Bit CMOS Microcontroller with Two-Phase Asynchronous Feedback PWM Dual High-Speed Comparators and Dual Operational Amplifiers

  • Only 35 Instructions to Learn: - All single-cycle instructions except branches
  • Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Seep Hardware Stack
  • Direct, Indirect and Relative Addressing modes Special Microcontroller Features:
  • Precision Internal Oscillator: - Factory calibrated to ±1% - Software selectable frequency range of 8 MHz to 32 kHz - Software tunable - Two-Speed Start-up mode - Crystal fail detect for critical applications - Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V-5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip Oscillator (software selectable nomin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:242  Mult:22  
USD $:
242+
$2.97143
484+
$2.81081
968+
$2.73684
1936+
$2.66667
3872+
$2.6