PIC16F777-I/PT
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
PIC16F777 devices are available in 40-pin and 44-pin packages. All devices in the PIC16F7X7 family share common architecture with the following differences: The PIC16F737 and PIC16F767 have one-half of the total on-chip memory of the PIC16F747 and PIC16F777. The 28-pin devices have 3 I/O ports, while the 40/44-pin devices have 5. The 28-pin devices have 16 interrupts, while the 40/44-pin devices have 17. The 28-pin devices have 11 A/D input channels, while the 40/44-pin devices have 14. The Parallel Slave Port is implemented only on the 40/44-pin devices. Low-Power modes: RC_RUN allows the core and peripherals to be clocked from the INTRC, while SEC_RUN allows the core and peripherals to be clocked from the low-power Timer1. Internal RC oscillator with eight selectable frequencies, including 31.25 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz and 8 MHz. The INTRC can be configured as a primary or secondary clock source. The Timer1 module current consumption has been greatly reduced from 20 µA (previous PIC16 devices) to 1.8 µA typical (32 kHz at 2V), which is ideal for real-time clock applications. Extended Watchdog Timer (WDT) that can have a programmable period from 1 ms to 268s. The WDT has its own 16-bit prescaler. Two-Speed Start-up: When the oscillator is configured for LP, XT or HS, this feature will clock the device from the INTRC while the oscillator is warming up. This, in turn, will enable almost immediate code execution. Fail-Safe Clock Monitor: This feature will allow the device to continue operation if the primary or secondary clock source fails by switching over to the INTRC
- Low-Power Features:
- Power-Managed modes:
- Primary Run (XT, RC oscillator, 76 µA, 1 MHz, 2V)
- RC_RUN (7 µA, 31.25 kHz, 2V)
- SEC_RUN (9 µA, 32 kHz, 2V)
- Sleep (0.1 µA, 2V)
- Timer1 Oscillator (1.8 µA, 32 kHz, 2V)
- Watchdog Timer (0.7 µA, 2V)
- Two-Speed Oscillator Start-up Oscillators:
- Three Crystal modes:
- LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode:
- ECIO (up to 20 MHz)
- Internal Oscillator Block:
- 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz) Analog Features:
- 10-bit, up to 14-channel Analog-to-Digital Converter:
- Programmable Acquisition Time
- Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD) Peripher
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F7x7 | ||
| 36 | ||
| 44 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F7x7 Series Microcontrollers | ||
| 14 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |