PDP SEO Portlet

PIC16F77-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F77-I/PT
Secondary Manufacturer Part#: PIC16F77-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F77 devices are available in 40-pin and 44-pin packages. All devices in the PIC16F7X family share common architecture, with the following differences: The 28-pin devices have 3 I/O ports, while the 40/44-pin devices have 5 The 28-pin devices have 11 interrupts, while the 40/44-pin devices have 12 The 28-pin devices have 5 A/D input channels, while the 40/44-pin devices have 8 The Parallel Slave Port is implemented only on the 40/44-pin devices

  • Special Microcontroller Features:
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In-Circuit Serial Programming (ICSP) via two pins Peripheral Features:
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 8-bit, up to 8-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master mode) and I2C (Slave)

Technical Attributes

Find Similar Parts

Description Value
8
8-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F7x
33
44
20
85 °C
-40 °C
PIC16 Family PIC16F7x Series Microcontrollers
14 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  89.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.0668
2+
$7.0064
4+
$6.90674
8+
$6.80708
16+
$6.70742