PIC16F753-E/ST
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 14-Pin TSSOP Tube
- RoHS 10 Compliant
- Tariff Charges
14/16-Pin, Flash-Based 8 Bit CMOS Microcontrollers
Flash Program Memory with self read/write capabilityMid-Range Core, Internal 8MHz oscillator1 x Op Amp2 x High Speed Analog Comparators (50nS)1 x Capture-Compare-PWM (CCP)8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference,1 x Dual Range 9-bit Digital-to-Analog Converter (DAC)Complementary Output Generator (COG): Complementary Waveforms from selectable sourcesWatchdog Timer (WDT)Power-On/Off-Reset, Brown-Out Reset (BOR)In Circuit Serial Programming (ICSP)High Current Source/Sink: 2 pins with 50 mA I/O, 9 pins with 25 mA I/OHigh Voltage PIC16HV753 variant (2.0V – user defined) with internal shunt regulatorWide Operation Voltage Variant ‘F’ (2.0V – 5.5V)eXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| TSSOP | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F7xx | ||
| 11 | ||
| 14 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F7xx Series Microcontrollers | ||
| 3.5 KB | ||
| AEC-Q100 | ||
| 128 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |