PIC16F737T-I/SO
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F737T-I/SO
Secondary Manufacturer Part#: PIC16F737T-I/SO
- RoHS 10 Compliant
- Tariff Charges
- Power-Managed modes:
- Primary Run (XT, RC oscillator, 76 µA, 1 MHz, 2V)
- RC_RUN (7 µA, 31.25 kHz, 2V)
- SEC_RUN (9 µA, 32 kHz, 2V)
- Sleep (0.1 µA, 2V)
- Timer1 Oscillator (1.8 µA, 32 kHz, 2V)
- Watchdog Timer (0.7 µA, 2V)
- Two-Speed Oscillator Start-up
- Three Crystal modes:
- LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode:
- ECIO (up to 20 MHz)
- Internal Oscillator Block:
- 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
- 10-bit, up to 14-channel Analog-to-Digital Converter:
- Programmable Acquisition Time
- Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
- Fail-Safe Clock Monitor for protecting critical applicatio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F7x7 | ||
| 25 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F7x7 Series Microcontrollers | ||
| 7 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |