PIC16F737-I/SP
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
- RoHS 10 Compliant
- Tariff Charges
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into 28-pin packages and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F737 features 11 channels of 10-bit Analog-to-Digital (A/D) Converter, 3 timers, 3 Capture/Compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I2C) bus and a Universal Asynchronous Receiver Transmitter (USART), 2 Comparators, internal RC Oscillator and Advanced Low Power Oscillator controls. All of these features make it ideal for applications including automotive, appliance, battery, RF, motor control and utility metering.
- 1 PWM 10-bit
- Programmable Low Current LVD
- Three Power Managed Modes
- Multiple Oscillator Options
- Fail-Safe Clock Monitor
- Two-Speed Start-up and Real-Time Clock (RTC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC16 | ||
| SPDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F7x7 | ||
| 25 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F7x7 Series Microcontrollers | ||
| 7 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |