PDP SEO Portlet

PIC16F73-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F73-I/SS
Secondary Manufacturer Part#: PIC16F73-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F73 device is available only in 28-pin packages. All devices in the PIC16F7X family share common architecture.

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K x 14 words of FLASH Program Memory, Up to 368 x 8 bytes of Data Memory (RAM)
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Pinout compatible to the PIC16F873/874/876/877
  • Interrupt capability (up to 12 sources)
  • Eight level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Processor read access to program memory Special Microcontroller Features:
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In-Circuit Serial Programmi

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F7x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F7x Series Microcontrollers
7 KB
192 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  32
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
47+
$5.04054
94+
$4.9404
188+
$4.86945
376+
$4.80052
752+
$4.6625