PDP SEO Portlet

PIC16F73-I/SP

8 Bit MCU, PIC16 Family PIC16F7x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins, NDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F73-I/SP
Secondary Manufacturer Part#: PIC16F73-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The flash program memory is readable during normal operation over the entire VDD range. It is indirectly addressed through Special Function Registers (SFR).

  • High performance RISC CPU
  • All single-cycle instructions except for program branches which are two cycles
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving sleep mode
  • In-Circuit Serial Programming? (ICSP™) via two pins
  • -40 to +85°C Temperature range (industrial)

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
SPDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F7x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F7x Series Microcontrollers
7 KB
192 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.12162
30+
$5.01987
60+
$4.94778
120+
$4.87774
240+
$4.7375