PDP SEO Portlet

PIC16F723A-I/MV

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F723A-I/MV
Secondary Manufacturer Part#: PIC16F723A-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28-Pin Flash Microcontrollers with XLP Technology

  • Only 35 Instructions to Learn: - All single-cycle instructions except branches
  • Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
  • Up to 4K x 14 Words of Flash Program Memory
  • Up to 192 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers Special Microcontroller Features:
  • Precision Internal Oscillator: - 16 MHz or 500 kHz operation - Factory calibrated to ±1%, typical - Software tunable - Software selectable ÷1, ÷2, ÷4 or ÷8 divider
  • 1.8V-5.5V Operation – PIC16F722A/723A
  • 1.8V-3.6V Operation – PIC16LF722A/723A
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): - Selectable between two trip points - D

Technical Attributes

Find Similar Parts

Description Value
PIC
UQFN EP
Surface Mount
I2C/SPI/USART
25
28
20
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:455  Mult:91  
USD $:
455+
$1.75714
637+
$1.66216
1092+
$1.61842