PDP SEO Portlet

PIC16F722A-E/SP

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SPDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F722A-E/SP
Secondary Manufacturer Part#: PIC16F722A-E/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28-Pin Flash Microcontrollers with XLP Technology

  • Only 35 Instructions to Learn: - All single-cycle instructions except branches
  • Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
  • Up to 4K x 14 Words of Flash Program Memory
  • Up to 192 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers Special Microcontroller Features:
  • Precision Internal Oscillator: - 16 MHz or 500 kHz operation - Factory calibrated to ±1%, typical - Software tunable - Software selectable ÷1, ÷2, ÷4 or ÷8 divider
  • 1.8V-5.5V Operation – PIC16F722A/723A
  • 1.8V-3.6V Operation – PIC16LF722A/723A
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): - Selectable between two trip points - D

Technical Attributes

Find Similar Parts

Description Value
11
8-bit
PIC16
SPDIP
Through Hole
I2C/SPI/USART
25
28
20
125 °C
-40 °C
3.5 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:375  Mult:15  
USD $:
375+
$1.95714
750+
$1.85135
1500+
$1.80263
3000+
$1.75641
6000+
$1.7125