PIC16F720-I/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F720-I/P
Secondary Manufacturer Part#: PIC16F720-I/P
- RoHS 10 Compliant
- Tariff Charges
20-Pin Flash Microcontrollers
- Only 35 Instructions to Learn: - All single-cycle instructions except branches
- Operating Speed: - DC – 16 MHz oscillator/clock input - DC – 250 ns instruction cycle
- Up to 4K x 14 Words of Flash Program Memory
- Up to 256 bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Self-Write/Read access to Program Memory Special Microcontroller Features:
- Precision Internal Oscillator: - 16 MHz or 500 kHz operation - Factory calibrated to ±1%, typical - Software tunable - Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- Power-Saving Sleep mode
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 8-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| 18 | ||
| 20 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |