PDP SEO Portlet

PIC16F72-I/SO

MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F72-I/SO
Secondary Manufacturer Part#: PIC16F72-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F72-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
SOIC
Surface Mount
I2C/SPI
PIC16
PIC16F7x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F7x Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:216  Mult:216  
USD $:
216+
$2.73746
432+
$2.7144
864+
$2.6911
1728+
$2.66759
3456+
$2.64478