PIC16F690-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F690-I/SS is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 12 channels of 10-bit A/D, an analogue comparator module with two comparators, programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP+) with dead band delay, auto-shutdown and restart options.
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Software selectable BOR
- EUSART LIN 2.0 compatible
- ECCP+ with PWM steering
- Enhanced low power timer 1
- Timer 1 gate synch latch
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Enhanced low-current watchdog timer (WDT) with on-chip oscillator
- Multiplexed master clear/input pin
- Programmable code protection
- -40 to +85°C Temperature range (industrial)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F6xx | ||
| 18 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 7 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |