PIC16F689-E/P
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F689-E/P
- RoHS 10 Compliant
- Tariff Charges
- 128 bytes of EEPROM data memory
- Extended WDT
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Precision internal oscillator-software selectable 8 MHz - 32 KHz
- nanoWatt Technology
- Software selectable BOR
- 2 Comparators
- ULPW
- Enhanced Low Power Timer 1
- Timer 1 Gate Synch Latch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| null | ||
| 256 Byte | ||
| 18 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 5.5 V | ||
| Through Hole | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16F6xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 12 Channels | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |