PDP SEO Portlet

PIC16F687T-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F687T-I/SS
Secondary Manufacturer Part#: PIC16F687T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F687T-I/SS is a 20-pin flash-based, 8bit CMOS microcontroller. It offers all of the advantages of the well-recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5volts, onboard EEPROM data memory, and nanoWatt technology. Standard analogue peripherals include up to 12 channels of 10bit A/D, an analogue comparator module with two comparators, a programmable on-chip voltage reference, and an EUSART that supports RS232, RS485, and LIN 2.0.

  • 256bytes of EEPROM data memory, extended WDT
  • nanoWatt technology, software selectable BOR
  • SSP w/ I2C™compatible address mask option, EUSART LIN 2.0 compatible
  • 12 A/D channels, 2 comparators, ULPW
  • Enhanced low power timer 1, timer 1 gate synch latch
  • 3.5KB program memory size, 5 CPU speed (MIPS/DMIPS)
  • 1 x 8bit - 1 x 16bit timers, 1ADCs, 12ADC channels
  • 10bits maximum ADC resolution, 2 comparators
  • Temperature rating range from -40 to 125°C
  • I2C™ address mask, in-circuit serial programming™ (ICSPTM) via two pins

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F6xx
18
20
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.35714
3200+
$2.22973
6400+
$2.17105
12800+
$2.11538
25600+
$2.0625