PDP SEO Portlet

PIC16F684T-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F684T-I/SL
Secondary Manufacturer Part#: PIC16F684T-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-Performance RISC CPU:
  • Only 35 instructions to learn:
    • All single-cycle instructions except branches
  • Operating speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes Special Microcontroller Features:
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 31 kHz
    • Software tunable
    • Two-speed Start-up mode
    • Crystal fail detect for critical applications
    • Clock mode switching during operation for power savings
  • Power-saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD) with software

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
SOIC
Surface Mount
PIC16
PIC16F6xx
12
14
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$2.18571
5200+
$2.06757
10400+
$2.01316
20800+
$1.96154
41600+
$1.9125