PDP SEO Portlet

PIC16F684-E/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F684-E/P
Secondary Manufacturer Part#: PIC16F684-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module with two comparators programmable on-chip voltage reference and an Enhanced Capture/Compare/PWM (ECCP). The ECCP peripheral offers up to four outputs with programmable dead band delay and auto-shutdown and restart options.

4-ch PWM 10-bit256 bytes of EEPROM data memoryExtended WDTMPLAB® ICD 3 / PICKit 3 programming supportHeader module required for debug supportPrecision internal oscillator-software selectable 8 MHz - 32 KHznanoWatt TechnologySoftware selectable BOR

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
PDIP
Through Hole
PIC16
PIC16F6xx
12
14
20
125 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:270  Mult:30  
USD $:
270+
$2.68571
540+
$2.54054
1080+
$2.47368
2160+
$2.41026
4320+
$2.35