PDP SEO Portlet

PIC16F677T-I/SO

MCU 8-bit PIC16 PIC RISC 3KB Flash 5V 20-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F677T-I/SO
Secondary Manufacturer Part#: PIC16F677T-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator:
    • Factory calibrated to ± 1%
    • Software selectable frequency range of 8 MHz to 32 kHz
    • Software tunable
    • Two-Speed Start-up mode
    • Crystal fail detect for critical applications
    • Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V-5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) wi

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI
PIC16
PIC16F6xx
18
20
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.1
3200+
$1.98649
6400+
$1.96
12800+
$1.95
25600+
$1.94