PIC16F677-E/SS
MCU 8-bit PIC16 PIC RISC 3KB Flash 5V 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F677-E/SS
Secondary Manufacturer Part#: PIC16F677-E/SS
- RoHS 10 Compliant
- Tariff Charges
20-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology
- Only 35 Instructions to Learn: - All single-cycle instructions except branches
- Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes Special Microcontroller Features:
- Precision Internal Oscillator: - Factory calibrated to ± 1% - Software selectable frequency range of 8 MHz to 32 kHz - Software tunable - Two-Speed Start-up mode - Crystal fail detect for critical applications - Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V-5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16F6xx | ||
| 18 | ||
| 20 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |