PIC16F648AT-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC16F628A are 18-pin Flash-based members of the versatile PIC16F628A family of low-cost, high-performance, CMOS, fully static, 8-bit microcontrollers. All PIC microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. PIC16F628A microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. PIC16F628A devices have integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption. The PIC16F628A has 8 oscillator configurations. The single-pin RC oscillator provides a low-cost solution. The LP oscillator minimizes power consumption, XT is a standard crystal, and INTOSC is a self-contained precision two-speed internal oscillator. The HS mode is for High-Speed crystals. The EC mode is for an external clock source. The Sleep (Power-down) mode offers power savings. Users can wake-up the chip from Sleep through several external interrupts, internal interrupts and Resets. A highly reliable Watchdog Timer with its own on-chip RC oscillator provides protection against software lockup. The PIC16F628A series fits in applications ranging from battery chargers to low power remote sensors.
- High-Performance RISC CPU:
- Operating speeds from DC - 20 MHz
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- 35 single-word instructions:
- All instructions single cycle except branches Special Microcontroller Features:
- Internal and external oscillator options:
- Precision internal 4 MHz oscillator factory calibrated to ±1%
- Low-power internal 48 kHz oscillator
- External Oscillator support for crystals and resonators
- Power-saving Sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed Master Clear/Input-pin
- Watchdog Timer with independent oscillator for reliable operation
- Low-voltage programming
- In-Circuit Serial Programming™ (via two pins)
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up Timer and Oscillator Start-up Timer
- Wide
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| VQFN | ||
| Surface Mount | ||
| USART | ||
| PIC16 | ||
| PIC16F6xx | ||
| 16 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 7 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |