PDP SEO Portlet

PIC16F636T-I/ML

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F636T-I/ML
Secondary Manufacturer Part#: PIC16F636T-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 instructions to learn:
    • All single-cycle instructions except branches
  • Operating speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range of 8 MHz to 125 kHz
    • Software tunable
    • Two-Speed Start-up mode
    • Crystal fail detect for critical applications
    • Clock mode switching during operation for power savings
  • Clock mode switching for low-power operation
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Wake-up Reset (WUR)
  • Independent weak pull-up/pull-down resistors
  • Programmable Low-Voltage De

Technical Attributes

Find Similar Parts

Description Value
PIC
QFN EP
Surface Mount
PIC16
PIC16F6xx
12
16
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.3
6600+
$2.17568
13200+
$2.11842
19800+
$2.0641
26400+
$2.0125