PDP SEO Portlet

PIC16F636-E/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F636-E/P
Secondary Manufacturer Part#: PIC16F636-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0...5.5 volts, on-board EEPROM data memory, and nanoWatt Technology. Standard analog peripherals include up to 12 channels of 10-bit A/D, an analog comparator module with two comparators, programmable on-chip voltage reference, and an enhanced Capture/Compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options.

  • Only 35 instructions to learn: - All single-cycle instructions except branches
  • Operating speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes Special Microcontroller Features:
  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range of 8 MHz to 125 kHz - Software tunable - Two-Speed Start-up mode - Crystal fail detect for critical applications - Clock mode switching during operation for power savings
  • Clock mode switching for low-power operation
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Wake-up Reset (WUR)
  • Independent weak pull-up/pull-down resistors
  • Programmable Low-Voltage Detect (PLVD)
  • Power-up Timer (PWRT) and

Technical Attributes

Find Similar Parts

Description Value
PIC16
PDIP
Through Hole
PIC16
PIC16F6xx
12
14
20
125 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:30  
USD $:
300+
$2.51429
600+
$2.37838
1200+
$2.31579
2400+
$2.25641
4800+
$2.2