PIC16F631-I/SS
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 5V 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F631-I/SS
Secondary Manufacturer Part#: PIC16F631-I/SS
- RoHS 10 Compliant
- Tariff Charges
The Low Pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include an analog comparator module with two comparators, and a programmable on-chip voltage reference.
- 128 bytes of EEPROM data memory
- Extended WDT
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Precision internal oscillator-software selectable 8 MHz - 32 KHz
- nanoWatt Technology
- Software selectable BOR
- 2 Comparators
- ULPW
- Enhanced Low Power Timer 1
- Timer 1 Gate Synch Latch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F6xx | ||
| 18 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 64 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |