PIC16F630-I/SL
MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16F630-I/SL is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PIC16F630 has a watchdog timer that is controlled by configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only, designed to keep the part in Reset while the power supply stabilizes. There is also circuitry to reset the device if a brown-out occurs, which can provide at least a 72ms reset. With these three functions on-chip, most applications need no external Reset circuitry.
- Programmable pull-up resistors
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- 8 Oscillator selections including 4MHz RC oscillator with programmable calibration, power-on reset
- Power-saving sleep mode
- Interrupt-on-pin change
- Individual programmable weak pull-ups
- Programmable code protection
- High endurance flash/EEPROM cell
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F6xx | ||
| 12 | ||
| 14 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 64 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |