PIC16F630-I/P
MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16F630-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 12 general-purpose I/O pins, one comparator. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 4MHz internal oscillator
- 128bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- One 8-bit digital timer
- One 16-bit digital timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| PIC16 | ||
| PIC16F6xx | ||
| 12 | ||
| 14 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 64 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |