PDP SEO Portlet

PIC16F630-E/SL

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F630-E/SL
Secondary Manufacturer Part#: PIC16F630-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0...5.5 volts, on-board EEPROM data memory, and nanoWatt Technology. Standard analog peripherals include up to 12 channels of 10-bit A/D, an analog comparator module with two comparators, programmable on-chip voltage reference, and an enhanced Capture/Compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options.

  • Internal and External Oscillator Options - Precision Internal 4 MHz oscillator factory calibrated to ±1% - External Oscillator support for crystals and resonators - 5 µs wake-up from Sleep, 3.0V, typical
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range – 2.0V to 5.5V
  • Industrial and Extended Temperature Range
  • Low-Power Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed MCLR/Input-pin
  • Interrupt-on-Pin Change
  • Individual Programmable Weak Pull-ups
  • Programmable Code Protection
  • High Endurance Flash/EEPROM Cell - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - Flash/data EEPROM retention: > 40 years Low-Power Features:
  • Standby Current: - 1 nA @ 2.0V, typical
  • Operating Current: - 8.5 µA @ 32 kHz, 2.0V, typical - 100

Technical Attributes

Find Similar Parts

Description Value
PIC16
SOIC
Surface Mount
PIC16
PIC16F6xx
12
14
20
125 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
1.75 KB
64 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:342  Mult:57  
USD $:
342+
$2.15714
456+
$2.04054
798+
$1.98684
1710+
$1.9359
3420+
$1.8875