PDP SEO Portlet

PIC16F628A-I/SO

8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 18 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F628A-I/SO
Secondary Manufacturer Part#: PIC16F628A-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. This device has integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.

  • Low voltage programming
  • Low speed clock mode
  • Programmable BOR
  • 4MHz Internal oscillator
  • Programmable VREF
  • 128-byte EEPROM
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode

Technical Attributes

Find Similar Parts

Description Value
PIC16
SOIC
Surface Mount
USART
PIC16
PIC16F6xx
16
18
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
224 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$3.05405
84+
$2.99338
168+
$2.95039
336+
$2.90862
672+
$2.825