PDP SEO Portlet

PIC16F628A-E/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F628A-E/SO
Secondary Manufacturer Part#: PIC16F628A-E/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F628A is 18-pin Flash-based members of the versatile PIC16F627A/628A/648A family of low-cost, high-performance, CMOS, fullystatic, 8-bit microcontrollers. All PIC microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a singlecycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. PIC16F628A microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class.

  • Internal and external oscillator options: - Precision internal 4 MHz oscillator factory calibrated to ±1% - Low-power internal 48 kHz oscillator - External Oscillator support for crystals and resonators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Watchdog Timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection
  • Brown-out Reset
  • Power-on Reset
  • Power-up Timer and Oscillator Start-up Timer
  • Wide operating voltage range (2.0-5.5V)
  • Industrial and extended temperature range
  • High-Endurance Flash/EEPROM cell: - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - 40 year data retention Low-Power Features:
  • Standby Current: - 100 nA @ 2.0V, typical
  • Operating Current: - 12 µA @ 32 kHz, 2.0V, typical - 120 µ

Technical Attributes

Find Similar Parts

Description Value
PIC
SOIC W
Surface Mount
USART
PIC16
PIC16F6xx
16
18
20
125 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:210  Mult:42  
USD $:
210+
$3.42857
420+
$3.24324
840+
$3.1579
1680+
$3.07692
3360+
$3.0