PIC16F627A-E/SS
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16F627A is 18-pin Flash-based members of the versatile PIC16F627A/628A/648A family of low-cost, high-performance, CMOS, fullystatic, 8-bit microcontrollers. All PIC microcontrollers employ an advanced RISC architecture. The PIC16F627A have enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a singlecycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. PIC16F627A microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class.
- Internal and external oscillator options: - Precision internal 4 MHz oscillator factory calibrated to ±1% - Low-power internal 48 kHz oscillator - External Oscillator support for crystals and resonators
- Power-saving Sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed Master Clear/Input-pin
- Watchdog Timer with independent oscillator for reliable operation
- Low-voltage programming
- In-Circuit Serial Programming™ (via two pins)
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up Timer and Oscillator Start-up Timer
- Wide operating voltage range (2.0-5.5V)
- Industrial and extended temperature range
- High-Endurance Flash/EEPROM cell: - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - 40 year data retention Low-Power Features:
- Standby Current: - 100 nA @ 2.0V, typical
- Operating Current: - 12 µA @ 32 kHz, 2.0V, typical - 120 µA @ 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| USART | ||
| PIC16 | ||
| PIC16F6xx | ||
| 16 | ||
| 20 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 224 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |