PIC16F627-04I/SO
8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 4 MHz, 1.75 KB, 18 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F627-04I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 224bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 3 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Low voltage programming
- Low speed clock mode
- Programmable BOR
- 4MHz internal RC oscillator
- On-chip voltage reference
- 128 bytes of EEPROM data memory
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| SCI/USART | ||
| PIC16 | ||
| PIC16F6xx | ||
| 16 | ||
| 18 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 224 byte | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |