PDP SEO Portlet

PIC16F616T-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F616T-I/SL
Secondary Manufacturer Part#: PIC16F616T-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F616T-I/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 15V.

  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 4MHz or 8MHz internal oscillator
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
SOIC
Surface Mount
PIC16
PIC16F6xx
11
14
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers
3.5 KB
128 byte
15 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$1.41429
5200+
$1.33784
10400+
$1.30263
20800+
$1.26923
41600+
$1.2375