PIC16F616-I/ML
8 Bit MCU, PIC16 Family PIC16F6xx Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 16 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F616-I/ML
Secondary Manufacturer Part#: PIC16F616-I/ML
- RoHS 10 Compliant
- Tariff Charges
PIC16F616-I/ML is a 14-pin flash-based, 8-bit CMOS microcontroller in QFN package.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR), Power-up timer (PWRT) and oscillator start-up timer (OST)
- Brown-out reset (BOR), watchdog timer (WDT) with independent oscillator for reliable operation
- Programmable code protection
- High endurance flash
- Standby current 50nA at 2.0V, typical
- In-Circuit Serial Programming (ICSP) via two pins
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| VQFN | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F6xx | ||
| 11 | ||
| 16 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 15 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |