PIC16F616-E/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F616-E/P
Secondary Manufacturer Part#: PIC16F616-E/P
- RoHS 10 Compliant
- Tariff Charges
The low pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0...5.5 volts, on-board EEPROM data memory, and nanoWatt Technology. Standard analog peripherals include up to 12 channels of 10-bit A/D, an analog comparator module with two comparators, programmable on-chip voltage reference, and an enhanced Capture/Compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options.
- Precision Internal Oscillator: - Factory calibrated to ±1%, typical - User selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: - PIC16F610/616: 2.0V to 5.5V - PIC16HV610/616: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: - 100,000 write Flash endurance - Flash retention: > 40 years Low-Power Features:
- Standby Current: - 50 nA @ 2.0V, typical
- Operating Current: - 20 µA @ 32 kHz, 2.0V, typical - 220 µA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: - 1 µA @ 2.0V, typical
- Shunt Voltage Regulator (PIC16HV610/616 only): - 5 volt regulation - 4
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| PIC16 | ||
| PIC16F6xx | ||
| 11 | ||
| 14 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F6xx Series Microcontrollers | ||
| 3.5 KB | ||
| AEC-Q100 | ||
| 128 byte | ||
| 15 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |