PDP SEO Portlet

PIC16F610-I/P

MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F610-I/P
Secondary Manufacturer Part#: PIC16F610-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0...5.5 volts, on-board EEPROM data memory, and nanoWatt Technology. Standard analog peripherals include up to 12 channels of 10-bit A/D, an analog comparator module with two comparators, programmable on-chip voltage reference, and an enhanced Capture/Compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options.

  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical - User selectable frequency: 4 MHz or 8 MHz
  • Power-Saving Sleep mode
  • Voltage Range: - PIC16F610/616: 2.0V to 5.5V - PIC16HV610/616: 2.0V to user defined maximum (see note)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash: - 100,000 write Flash endurance - Flash retention: > 40 years Low-Power Features:
  • Standby Current: - 50 nA @ 2.0V, typical
  • Operating Current: - 20 µA @ 32 kHz, 2.0V, typical - 220 µA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: - 1 µA @ 2.0V, typical
  • Shunt Voltage Regulator (PIC16HV610/616 only): - 5 volt regulation - 4

Technical Attributes

Find Similar Parts

Description Value
PIC
PDIP
Through Hole
PIC16
PIC16F6xx
11
14
20
85 °C
-40 °C
PIC16 Family PIC16F6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:540  Mult:30  
USD $:
540+
$1.37143
600+
$1.2973
1140+
$1.26316
2700+
$1.23077
5400+
$1.2