PIC16F57T-I/SO
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F57T-I/SO
Secondary Manufacturer Part#: PIC16F57T-I/SO
- RoHS 10 Compliant
- Tariff Charges
- High-Performance RISC CPU:
- Only 33 single-word instructions to learn
- All instructions are single cycle except for program branches, which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed:
- DC - 20 MHz clock speed
- DC - 200 ns instruction cycle time
- On-chip Flash program memory:
- 512 x 12 on PIC16F54
- 2048 x 12 on PIC16F57
- General Purpose Registers (SRAM):
- 25 x 8 on PIC16F54
- 72 x 8 on PIC16F57 Special Microcontroller Features:
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power-saving Sleep mode
- In-Circuit Serial Programming™ (ICSP™)
- Selectable oscillator options:
- RC: Low-cost RC oscillator <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F5xx | ||
| 20 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F5xx Series Microcontrollers | ||
| 3 KB | ||
| 72 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |