PDP SEO Portlet

PIC16F54T-I/SS

MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F54T-I/SS
Secondary Manufacturer Part#: PIC16F54T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F5X is a family of low-cost, high-performance, 8-bit, fully static, Flash based CMOS microcontrollers. It employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16F5X delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to-remember instruction set reduces development time significantly.

The PIC16F5X products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are four oscillator configurations to choose from, including the power-saving LP (Low Power) oscillator and cost saving RC oscillator. Power saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

The PIC16F5X products are supported by a full-featured macro assembler, a software simulator, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM PC and compatible machines.

  • High-Performance RISC CPU:
  • Only 33 single-word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Two-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes for data and instructions
  • Operating speed:
    • DC - 20 MHz clock speed
    • DC - 200 ns instruction cycle time
  • On-chip Flash program memory:
    • 512 x 12 on PIC16F54
    • 2048 x 12 on PIC16F57
    • 2048 x 12 on PIC16F59
  • General Purpose Registers (SRAM):
    • 25 x 8 on PIC16F54
    • 72 x 8 on PIC16F57
    • 134 x 8 on PIC16F59 Special Microcontroller Features:
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • In-Circuit Serial Programming™ (ICSP™)
  • Selectable osc

Technical Attributes

Find Similar Parts

Description Value
PIC16
SSOP
Surface Mount
PIC16
PIC16F5xx
12
20
20
85 °C
-40 °C
PIC16 Family PIC16F5xx Series Microcontrollers
768 byte
25 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.91429
3200+
$0.86486
6400+
$0.8421
12800+
$0.82051
25600+
$0.8