PIC16F54-I/SO
MCU 8-Bit PIC16 PIC RISC 768Byte Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F54-I/SO
Secondary Manufacturer Part#: PIC16F54-I/SO
- RoHS 10 Compliant
- Tariff Charges
The PIC16F54-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 25bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F5x | ||
| 12 | ||
| 18 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F5x Series Microcontrollers | ||
| 768 byte | ||
| 25 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |