PIC16F527-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F5XX Series Microcontrollers, PIC16, 20 MHz, 1.5 KB, 20 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F527-I/SS is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 68bytes of data memory size, 17 general-purpose I/O pins, two comparators and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 4MHz or 8MHz internal oscillator
- 64bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 8-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F5x | ||
| 18 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F5x Series Microcontrollers | ||
| 1.5 KB | ||
| 68 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |