PDP SEO Portlet

PIC16F527-I/SO

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F527-I/SO
Secondary Manufacturer Part#: PIC16F527-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F527 device from Microchip Technology is a low-cost, high-performance, 8-bit, fully-static, Flashbased CMOS microcontroller. It employs a RISC architecture with only 36 single-word/single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC16F527 device delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC16F527 product is equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are several oscillator configurations to choose from, including INTRC Internal Oscillator mode and the power-saving LP (Low-Power) Oscillator mode. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

  • Brown-out Reset (BOR)
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with a Dedicated RC Oscillator
  • Programmable Code Protection (CP)
  • Power-Saving Sleep mode with Wake-up on Change Feature
  • Selectable Oscillator Options: - INTOSC: Precision 4 or 8 MHz internal oscillator - EXTRC: Low-cost external RC oscillator - LP: Power-saving, low-frequency crystal - XT: Standard crystal/resonator - HS: High-speed crystal/resonator - EC: High-speed external clock
  • Variety of Packaging Options: - 20-Lead PDIP, SOIC, SSOP, QFN, UQFN CMOS Technology:
  • Low-Power, High-Speed CMOS Flash Technology
  • Fully-Static Design
  • Wide Operating Voltage and Temperature Range: - Industrial: 2.0V to 5.5V - Extended: 2.0V to 5.5V
  • Operating Current: - 170 uA @ 2V, 4 MHz, typical - 15 uA @ 2V, 32 kHz, typical
  • Standby Current: - 100 nA @ 2V, typical

Technical Attributes

Find Similar Parts

Description Value
8
8-bit
PIC16
SOIC
Surface Mount
PIC16
PIC16F5x
18
20
20
85 °C
-40 °C
PIC16 Family PIC16F5x Series Microcontrollers
1.5 KB
68 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:684  Mult:38  
USD $:
684+
$1.08571
1368+
$1.02703
2736+
$1.0
5472+
$0.97436
10944+
$0.95