PDP SEO Portlet

PIC16F526-I/MG

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F526-I/MG
Secondary Manufacturer Part#: PIC16F526-I/MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F526 device from Microchip Technology is low-cost, high-performance, 8-bit, fully-static, Flashbased CMOS microcontrollers. It employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200 µs) except for program branches, which take two cycles. The PIC16F526 device delivers performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC16F526 product is equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are four oscillator configurations to choose from, including INTRC Internal Oscillator mode and the power-saving LP (Low-Power) Oscillator mode. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

  • Standby current: - 100 nA @ 2.0V, typical
  • Operating current: - 11 µA @ 32 kHz, 2.0V, typical - 175 µA @ 4 MHz, 2.0V, typical
  • Watchdog Timer current: - 1 µA @ 2.0V, typical - 7 µA @ 5.0V, typical
  • High Endurance Program and Flash Data Memory cells: - 100,000 write Program Memory endurance - 1,000,000 write Flash Data Memory endurance - Program and Flash Data retention: >40 years
  • Fully Static Design
  • Wide Operating Voltage Range: 2.0V to 5.5V: - Wide temperature range - Industrial: -40?C to +85?C - Extended: -40?C to +125?C
  • 12 I/O Pins: - 11 I/O pins with individual direction control - 1 input-only pin - High current sink/source for direct LED drive - Wake-up on change - Weak pull-ups
  • 8-bit Real-time Clock/Counter (TMR0) with 8-bit Programmable Prescaler
  • Two Analog Comparators: - Comparator inputs and output accessible externally - One comparator with 0.6V fixed on-chip absolute voltage reference (VREF) - O

Technical Attributes

Find Similar Parts

Description Value
3
8-bit
PIC16
QFN
Surface Mount
12
16
20
85 °C
-40 °C
1.5 KB
67 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:600  Mult:120  
USD $:
600+
$1.45714
1200+
$1.37838
2400+
$1.3421
4800+
$1.30769
9600+
$1.275