PDP SEO Portlet

PIC16F506T-I/ST

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F506T-I/ST
Secondary Manufacturer Part#: PIC16F506T-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12F506 devices are low-cost, high-performance, 8-bit, fully static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC12F506 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to-remember instruction set reduces development time significantly.

The PIC12F506 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are four oscillator configurations to choose from (six on the PIC16F506), including INTOSC Internal Oscillator mode and the Power-Saving LP (Low-power) Oscillator mode. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

The PIC12F506 products are supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a 'C' compiler, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM PC and compatible machines.

  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions except for Program Branches, which are Two-Cycle
  • 12-Bit Wide Instructions
  • Two-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-Bit Wide Data Path
  • 13 Special Function Hardware Registers
  • Operating Speed:
    • DC - 20 MHz Crystal Oscillator
    • DC - 200 ns instruction cycle
  • 4 or 8 MHz Selectable Precision Internal Oscillator:
    • Factory calibrated to ±1%
  • In-Circuit Serial Programming™ (ICSP™)
  • In-Circuit Debugging (ICD) Support
  • Power-on Reset (POR)
  • Device Reset Timer (DRT):
    • Short DRT (1.125 ms, typical) for INTOSC, EXTRC and EC
    • DRT (18 ms, typical) for HS, XT and LP
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multip

Technical Attributes

Find Similar Parts

Description Value
PIC
TSSOP
Surface Mount
PIC16
PIC16F5x
12
14
20
85 °C
-40 °C
PIC16 Family PIC16F5x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.15714
5000+
$1.0946
10000+
$1.06579
15000+
$1.03846
20000+
$1.0125