PDP SEO Portlet

PIC16F505-I/P

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F505-I/P
Secondary Manufacturer Part#: PIC16F505-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F505-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200µs) except for program branches, which take two cycles. The PIC16F505 device delivers performance an order of magnitude higher than their competitors. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. Equipped with special features that reduce system cost and power requirements. The Power-on reset (POR) and device reset timer (DRT) eliminate the need for external reset circuitry.

  • Baseline core with 33 instructions, 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 12-bit Wide instructions
  • 8-bit Wide data path
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support

Technical Attributes

Find Similar Parts

Description Value
PIC16
PDIP
Through Hole
PIC16
PIC16F5xx
12
14
20
85 °C
-40 °C
PIC16 Family PIC16F5xx Series Microcontrollers
1.5 KB
72 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  110.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:630  Mult:30  
USD $:
630+
$1.17143
1260+
$1.10811
2520+
$1.07895
5040+
$1.05128
10080+
$1.025