PIC16F505-E/ST
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F505-E/ST
- RoHS 10 Compliant
- Tariff Charges
- Precision 4 MHz internal oscillator
- Baseline Core with 33 Instructions, 2 Stack Levels
- All single-cycle Instructions except for program branches which are two cycles
- 12-bit wide instructions
- 8-bit wide data path
- 25 mA source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In Circuit Serial Programming™ (ICSP™) capability
- In-Circuit debugging support
- Programmable code protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| null | ||
| 72 Byte | ||
| 12 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16F5xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |