PIC16F1947-E/PT
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1947-E/PT
- RoHS 10 Compliant
- Tariff Charges
- Standby Current: - 60 nA @ 1.8V, typical
- Operating Current: - 7.0 µA @ 32 kHz, 1.8V, typical - 35 µA/MHz, 1.8V, typical
- Timer1 Oscillator Current: - 600 nA @ 32 kHz, 1.8V, typical
- Low-Power Watchdog Timer Current: - 500 nA @ 1.8V, typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| 64 Pins | ||
| 1 KB | ||
| 54 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16F194x | ||
| null | ||
| TQFP | ||
| null | ||
| null | ||
| 17 Channels | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |