PDP SEO Portlet

PIC16F1938-I/SP

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1938-I/SP
Secondary Manufacturer Part#: PIC16F1938-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44-Pin Flash-Based, 8-Bit CMOS Microcontrollers wtih LCD Driver and nanoWatt XLP Technology

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 60 LCD segment drive support
  • Internal 32MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Integrated Temperature Indicator
  • MI2C, SPI, EUSART w/auto baud
  • 3 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 11 Channel 10b ADC with Voltage Reference
  • 25mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (1.8V – 5.5V)
  • Low Power PIC16LF1933 variant (1.8V – 3.6V)

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SPDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F193x
25
28
32
85 °C
-40 °C
PIC16 Family PIC16F193x Series Microcontrollers
28 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:255  Mult:15  
USD $:
255+
$2.92857
510+
$2.77027
1020+
$2.69737
2040+
$2.6282
4080+
$2.5625